D38999/20FF35SN-LC vs D38999/20JF35SE-LC feature comparison

D38999/20FF35SN-LC Esterline Technologies Corporation

Buy Now Datasheet

D38999/20JF35SE-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP AMPHENOL CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NICKEL GOLD OVER NICKEL
Contact Finish Termination Nickel (Ni) GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Quantities 66 66
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N E
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 66 66
Unique Insert Number F35 F35
Base Number Matches 6 1
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare D38999/20JF35SE-LC with alternatives