D38999/20FF35HE-LC vs D38999/20SF35PN-LC feature comparison

D38999/20FF35HE-LC Amphenol Corporation

Buy Now Datasheet

D38999/20SF35PN-LC Esterline Technologies Corporation

Buy Now Datasheet
Yes Yes
Active Transferred
AMPHENOL CORP ESTERLINE TECHNOLOGIES CORP
unknown compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
Amphenol
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD NICKEL
GOLD Nickel (Ni)
MALE MALE
NOT SPECIFIED
66 66
22D 22D
THREADED THREADED
NO NO
YES YES
ENVIRONMENT/MOISTURE RESISTANT FLUID RESISTANT
NO NO
NO NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
E N
NICKEL NICKEL
ALUMINUM ALLOY STAINLESS STEEL
F F
CRIMP CRIMP
66 66
F35 F35
2 3

Compare D38999/20FF35HE-LC with alternatives