D38999/20FB35SA-LC vs DTS20Z11-35SA-LC feature comparison

D38999/20FB35SA-LC TE Connectivity

Buy Now Datasheet

DTS20Z11-35SA-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-C-38999, EMI SHIELDED POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 13 13
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 113 113
Empty Shell YES YES
Environmental Characteristics CORROSION/FLUID/IMMERSION RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL BLACK ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B 11
Termination Type CRIMP SOLDER
Total Number of Contacts 13 13
Unique Insert Number B35 11-35
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Other Description SQUARE FLANGE RECEPTACLE
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER

Compare D38999/20FB35SA-LC with alternatives

Compare DTS20Z11-35SA-LC with alternatives