D38999/20FB35JD-LC vs D38999/20MB35SN-LC feature comparison

D38999/20FB35JD-LC TE Connectivity

Buy Now Datasheet

D38999/20MB35SN-LC Esterline Technologies Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code not_compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 13 13
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 119
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D N
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number B35 B35
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination Nickel (Ni)

Compare D38999/20FB35JD-LC with alternatives