D37S91C4GL00LF vs D37S13A4UV00LF feature comparison

D37S91C4GL00LF Amphenol FCi

Buy Now Datasheet

D37S13A4UV00LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 4/C 4/C
Termination Type PRESS FIT SOLDER
Total Number of Contacts 37 37
Base Number Matches 2 2
Body/Shell Style SOCKET
Insulator Material POLYETHYLENE
Shell Finish TIN/ZINC CHROMIUM
Shell Material STEEL
UL Flammability Code 94V-0

Compare D37S91C4GL00LF with alternatives

Compare D37S13A4UV00LF with alternatives