D37P91C4PA00LF vs D37P90C4PA00LF feature comparison

D37P91C4PA00LF Amphenol FCi

Buy Now Datasheet

D37P90C4PA00LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 4/C 4/C
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 37 37
Base Number Matches 2 2
Additional Feature ROHS COMPLIANT
Body Breadth 0.494 inch
Body Depth 0.22 inch
Body Length 2.729 inch
Body/Shell Style RECEPTACLE
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Insertion Force-Max 4.8928 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 HOLE .112-.124
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Terminal Length 0.134 inch
Terminal Pitch 2.7686 mm
Withdrawl Force-Min .3058 N

Compare D37P91C4PA00LF with alternatives

Compare D37P90C4PA00LF with alternatives