D37P91C4GV1ELF
vs
DC37P064TXGLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
FCI
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
4/C
4/C
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
37
37
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
COPPER ALLOY
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Finish
TIN/CADMIUM/ZINC
Shell Material
STEEL
UL Flammability Code
94V-0
Compare D37P91C4GV1ELF with alternatives
Compare DC37P064TXGLF with alternatives