D37P13A8GX00 vs D37P13A6GX00 feature comparison

D37P13A8GX00 Amphenol Communications Solutions

Buy Now Datasheet

D37P13A6GX00 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 2 1
Contact Finish Termination TIN LEAD OVER NICKEL
Insulator Material POLYESTER
JESD-609 Code e0
Shell Finish TIN/ZINC CHROMIUM
Shell Material STEEL
UL Flammability Code 94V-0

Compare D37P13A8GX00 with alternatives

Compare D37P13A6GX00 with alternatives