D3636B-2 vs 53RA1681JS feature comparison

D3636B-2 Intel Corporation

Buy Now Datasheet

53RA1681JS

Part not found

Search for 53RA1681JS
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description DIP, DIP24,.6
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 45 ns
JESD-30 Code R-XDIP-T24
JESD-609 Code e0
Memory Density 16384 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 1

Compare D3636B-2 with alternatives