D35PIR25G1MAE vs D35PIR25G1MXT feature comparison

D35PIR25G1MAE Knowles Capacitors

Buy Now Datasheet

D35PIR25G1MXT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0404 , 0404
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.5e-7 µF 2.5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
JESD-609 Code e4 e4
Length 1.016 mm 1.016 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0404 0404
Surface Mount YES YES
Temperature Characteristics Code PI PI
Temperature Coefficient 105ppm/Cel ppm/°C 105ppm/Cel ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.889 mm 0.889 mm
Base Number Matches 1 1
Packing Method TR

Compare D35PIR25G1MAE with alternatives

Compare D35PIR25G1MXT with alternatives