D35NV390C1MBE vs D35NV390C1PYT feature comparison

D35NV390C1MBE Knowles Capacitors

Buy Now Datasheet

D35NV390C1PYT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0404 , 0404
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000039 µF 0.000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
JESD-609 Code e4 e4
Length 1.016 mm 1.016 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 0.641% 0.641%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 0.641% 0.641%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0404 0404
Surface Mount YES YES
Temperature Characteristics Code NV NV
Temperature Coefficient -4700ppm/Cel ppm/°C -4700ppm/Cel ppm/°C
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.889 mm 0.889 mm
Base Number Matches 1 1
Packing Method TR

Compare D35NV390C1MBE with alternatives

Compare D35NV390C1PYT with alternatives