D35NR3R9M1SX
vs
D35NR3R9M1SBT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0404
, 0404
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000039 µF
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.178 mm
0.178 mm
Length
1.016 mm
1.016 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Waffle Pack
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0404
0404
Surface Mount
YES
YES
Temperature Characteristics Code
NR
NR
Temperature Coefficient
-1500ppm/Cel ppm/°C
-1500ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
0.889 mm
0.889 mm
Base Number Matches
1
1
Compare D35NR3R9M1SX with alternatives
Compare D35NR3R9M1SBT with alternatives