D35NR3R6Z1PY vs D35NR3R6Z1TET feature comparison

D35NR3R6Z1PY Knowles Capacitors

Buy Now Datasheet

D35NR3R6Z1TET Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0404 , 0404
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000036 µF 0.0000036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
JESD-609 Code e4
Length 1.016 mm 1.016 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0404 0404
Surface Mount YES YES
Temperature Characteristics Code NR NR
Temperature Coefficient -1500ppm/Cel ppm/°C -1500ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Gold - with Nickel/Vanadium barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.889 mm 0.889 mm
Base Number Matches 1 1

Compare D35NR3R6Z1PY with alternatives

Compare D35NR3R6Z1TET with alternatives