D35NP2R0B1SAE
vs
D35NP2R0B1SEE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0404
, 0404
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Capacitance
0.000002 µF
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.178 mm
0.178 mm
Length
1.016 mm
1.016 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0404
0404
Surface Mount
YES
YES
Temperature Characteristics Code
NP
NP
Temperature Coefficient
-750ppm/Cel ppm/°C
-750ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
0.889 mm
0.889 mm
Base Number Matches
1
1
Compare D35NP2R0B1SAE with alternatives
Compare D35NP2R0B1SEE with alternatives