D35DB5R1Z5ME
vs
D35DB5R1Z5MET
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0404
, 0404
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000051 µF
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.102 mm
0.102 mm
JESD-609 Code
e4
e4
Length
1.016 mm
1.016 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0404
0404
Surface Mount
YES
YES
Temperature Characteristics Code
DB
DB
Temperature Coefficient
-50ppm/Cel ppm/°C
-50ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.889 mm
0.889 mm
Base Number Matches
1
1
Compare D35DB5R1Z5ME with alternatives
Compare D35DB5R1Z5MET with alternatives