D35DB4R7D5TA vs D35DB4R7D5TD feature comparison

D35DB4R7D5TA Knowles Capacitors

Buy Now Datasheet

D35DB4R7D5TD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0404 , 0404
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 0.874 0.874
Category CO2 Kg 3.7 3.7
CO2 3.2338 3.2338
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt
CA Prop 65 Presence YES YES
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Capacitance 0.0000047 µF 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 1.016 mm 1.016 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 10.6383% 10.6383%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Waffle Pack
Positive Tolerance 10.6383% 10.6383%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0404 0404
Surface Mount YES YES
Temperature Characteristics Code DB DB
Temperature Coefficient -50ppm/Cel ppm/°C -50ppm/Cel ppm/°C
Terminal Finish Tin/Gold - with Nickel/Vanadium barrier Tin/Gold - with Nickel/Vanadium barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.889 mm 0.889 mm
Base Number Matches 1 1

Compare D35DB4R7D5TA with alternatives

Compare D35DB4R7D5TD with alternatives