D35DB2R4B1ABD vs D35DB2R4B1SD feature comparison

D35DB2R4B1ABD Knowles Capacitors

Buy Now Datasheet

D35DB2R4B1SD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0404 , 0404
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000024 µF 0.0000024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
Length 1.016 mm 1.016 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 4.1667% 4.1667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 4.1667% 4.1667%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0404 0404
Surface Mount YES YES
Temperature Characteristics Code DB DB
Temperature Coefficient -50ppm/Cel ppm/°C -50ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 0.889 mm 0.889 mm
Base Number Matches 1 1
Packing Method Waffle Pack

Compare D35DB2R4B1ABD with alternatives

Compare D35DB2R4B1SD with alternatives