D35BD180D1MBD
vs
D35BD180D1MAT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0404
, 0404
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000018 µF
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.178 mm
0.178 mm
JESD-609 Code
e4
e4
Length
1.016 mm
1.016 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
2.7778%
2.7778%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
2.7778%
2.7778%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0404
0404
Surface Mount
YES
YES
Temperature Characteristics Code
BD
BD
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.889 mm
0.889 mm
Base Number Matches
1
1
Packing Method
TR
Compare D35BD180D1MBD with alternatives
Compare D35BD180D1MAT with alternatives