D35BC620M5AB vs D35BC620M5AYT feature comparison

D35BC620M5AB Knowles Capacitors

Buy Now Datasheet

D35BC620M5AYT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0404 , 0404
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000062 µF 0.000062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 1.016 mm 1.016 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Waffle Pack TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0404 0404
Surface Mount YES YES
Temperature Characteristics Code BC BC
Terminal Shape FLAT FLAT
Width 0.889 mm 0.889 mm
Base Number Matches 1 1

Compare D35BC620M5AB with alternatives

Compare D35BC620M5AYT with alternatives