D35AHR65G1MBD vs D35AHR65G1PX feature comparison

D35AHR65G1MBD Knowles Capacitors

Buy Now Datasheet

D35AHR65G1PX Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0404 , 0404
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 0.84 1.05
Category CO2 Kg 3.7 3.7
CO2 3.108 3.8850000000000002
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 4 7
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Capacitance 6.5e-7 µF 6.5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
JESD-609 Code e4 e4
Length 1.016 mm 1.016 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0404 0404
Surface Mount YES YES
Temperature Characteristics Code AH AH
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.889 mm 0.889 mm
Base Number Matches 1 1
CA Prop 65 Presence YES
Packing Method Waffle Pack

Compare D35AHR65G1MBD with alternatives

Compare D35AHR65G1PX with alternatives