D35AH1R1D1PY
vs
D35AH1R1D1MXT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0404
, 0404
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000011 µF
0.0000011 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.178 mm
0.178 mm
JESD-609 Code
e4
e4
Length
1.016 mm
1.016 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
45.4545%
45.4545%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR
Positive Tolerance
45.4545%
45.4545%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0404
0404
Surface Mount
YES
YES
Temperature Characteristics Code
AH
AH
Temperature Coefficient
90ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au)
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.889 mm
0.889 mm
Base Number Matches
1
1
Compare D35AH1R1D1PY with alternatives
Compare D35AH1R1D1MXT with alternatives