D35AH0R8J5TYT vs D35AH0R8J5PE feature comparison

D35AH0R8J5TYT Knowles Capacitors

Buy Now Datasheet

D35AH0R8J5PE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0404 , 0404
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 8e-7 µF 8e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 1.016 mm 1.016 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0404 0404
Surface Mount YES YES
Temperature Characteristics Code AH AH
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Tin/Gold - with Nickel/Vanadium barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.889 mm 0.889 mm
Base Number Matches 1 1
JESD-609 Code e4

Compare D35AH0R8J5TYT with alternatives

Compare D35AH0R8J5PE with alternatives