D35AH0R7Z5PET
vs
D35AH0R7Z5TX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0404
, 0404
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
7e-7 µF
7e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.102 mm
0.102 mm
JESD-609 Code
e4
Length
1.016 mm
1.016 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Waffle Pack
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0404
0404
Surface Mount
YES
YES
Temperature Characteristics Code
AH
AH
Temperature Coefficient
90ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Gold - with Nickel/Vanadium barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.889 mm
0.889 mm
Base Number Matches
1
1
Compare D35AH0R7Z5PET with alternatives
Compare D35AH0R7Z5TX with alternatives