D30SC4M vs S30SC4M-4000 feature comparison

D30SC4M Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

S30SC4M-4000 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code TO-3P TO-3P
Package Description R-PSFM-T3 R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.55 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Moisture Sensitivity Level 2
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 6 1
Reverse Current-Max 10000 µA
Reverse Recovery Time-Max 0.15 µs

Compare D30SC4M with alternatives

Compare S30SC4M-4000 with alternatives