D30NV430C5AYT vs D30NV430C5SEE feature comparison

D30NV430C5AYT Knowles Capacitors

Buy Now Datasheet

D30NV430C5SEE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0303 , 0303
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000043 µF 0.000043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 0.5814% 0.5814%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR
Positive Tolerance 0.5814% 0.5814%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0303 0303
Surface Mount YES YES
Temperature Characteristics Code NV NV
Temperature Coefficient -4700ppm/Cel ppm/°C -4700ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 0.762 mm 0.762 mm
Base Number Matches 1 1

Compare D30NV430C5AYT with alternatives

Compare D30NV430C5SEE with alternatives