D30NR6R2A5LAE
vs
D30NR6R2A5LDD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0303
, 0303
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000062 µF
0.0000062 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.102 mm
0.102 mm
Length
0.762 mm
0.762 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
0.8065%
0.8065%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Non-Specified
Non-Specified
Positive Tolerance
0.8065%
0.8065%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0303
0303
Surface Mount
YES
YES
Temperature Characteristics Code
NR
NR
Temperature Coefficient
-1500ppm/Cel ppm/°C
-1500ppm/Cel ppm/°C
Terminal Shape
FLAT; ONE SURFACE
FLAT; ONE SURFACE
Width
0.762 mm
0.762 mm
Base Number Matches
1
1
Compare D30NR6R2A5LAE with alternatives
Compare D30NR6R2A5LDD with alternatives