D30BF9R1B1SXD vs D30BF9R1B1SDD feature comparison

D30BF9R1B1SXD Knowles Capacitors

Buy Now Datasheet

D30BF9R1B1SDD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0303 , 0303
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Capacitance 0.0000091 µF 0.0000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 1.0989% 1.0989%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 1.0989% 1.0989%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0303 0303
Surface Mount YES YES
Temperature Characteristics Code BF BF
Terminal Shape FLAT FLAT
Width 0.762 mm 0.762 mm
Base Number Matches 1 1

Compare D30BF9R1B1SXD with alternatives

Compare D30BF9R1B1SDD with alternatives