D30BF220K5AYE vs D30BF220K5AXD feature comparison

D30BF220K5AYE Knowles Capacitors

Buy Now Datasheet

D30BF220K5AXD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0303 , 0303
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0303 0303
Surface Mount YES YES
Temperature Characteristics Code BF BF
Terminal Shape FLAT FLAT
Width 0.762 mm 0.762 mm
Base Number Matches 1 1

Compare D30BF220K5AYE with alternatives

Compare D30BF220K5AXD with alternatives