D30BF150B5PD vs D30BF150B5ME feature comparison

D30BF150B5PD Knowles Capacitors

Buy Now Datasheet

D30BF150B5ME Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0303 , 0303
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 0.6667% 0.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Waffle Pack
Positive Tolerance 0.6667% 0.6667%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0303 0303
Surface Mount YES YES
Temperature Characteristics Code BF BF
Terminal Finish Gold (Au) - with Nickel/Vanadium (Ni/V) barrier Gold (Au)
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.762 mm 0.762 mm
Base Number Matches 1 1
JESD-609 Code e4

Compare D30BF150B5PD with alternatives

Compare D30BF150B5ME with alternatives