D30BF120A1LYT vs D30BF120A1LE feature comparison

D30BF120A1LYT Knowles Capacitors

Buy Now Datasheet

D30BF120A1LE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0303 , 0303
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 0.4167% 0.4167%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Non-Specified Non-Specified
Packing Method TR Waffle Pack
Positive Tolerance 0.4167% 0.4167%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0303 0303
Surface Mount YES YES
Temperature Characteristics Code BF BF
Terminal Shape FLAT; ONE SURFACE FLAT; ONE SURFACE
Width 0.762 mm 0.762 mm
Base Number Matches 1 1

Compare D30BF120A1LYT with alternatives

Compare D30BF120A1LE with alternatives