D30BD180A5LY vs D30BD180A5LD feature comparison

D30BD180A5LY Knowles Capacitors

Buy Now Datasheet

D30BD180A5LD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0303 , 0303
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 0.2778% 0.2778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Non-Specified Non-Specified
Packing Method Waffle Pack Waffle Pack
Positive Tolerance 0.2778% 0.2778%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0303 0303
Surface Mount YES YES
Temperature Characteristics Code BD BD
Terminal Shape FLAT; ONE SURFACE FLAT; ONE SURFACE
Width 0.762 mm 0.762 mm
Base Number Matches 1 1

Compare D30BD180A5LY with alternatives

Compare D30BD180A5LD with alternatives