D30AHR55C5MBD vs D30AHR55C5TDT feature comparison

D30AHR55C5MBD Knowles Capacitors

Buy Now Datasheet

D30AHR55C5TDT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0303 , 0303
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 5.5e-7 µF 5.5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
JESD-609 Code e4
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 45.4545% 45.4545%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 45.4545% 45.4545%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0303 0303
Surface Mount YES YES
Temperature Characteristics Code AH AH
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Gold (Au) Tin/Gold - with Nickel/Vanadium barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.762 mm 0.762 mm
Base Number Matches 1 1
Packing Method TR

Compare D30AHR55C5MBD with alternatives

Compare D30AHR55C5TDT with alternatives