D30AHR45M1TET
vs
D30AHR45M1PET
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0303
, 0303
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Total Weight
0.76
0.74
Category CO2 Kg
3.7
3.7
CO2
2.8120000000000003
2.738
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
5
CA Prop 65 Presence
YES
YES
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Capacitance
4.5e-7 µF
4.5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
Length
0.762 mm
0.762 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0303
0303
Surface Mount
YES
YES
Temperature Characteristics Code
AH
AH
Temperature Coefficient
90ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Terminal Finish
Tin/Gold - with Nickel/Vanadium barrier
Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.762 mm
0.762 mm
Base Number Matches
1
1
Compare D30AHR45M1TET with alternatives
Compare D30AHR45M1PET with alternatives