D2W202LD18 vs PR39MF21NSZ feature comparison

D2W202LD18 KYOCERA Corporation

Buy Now Datasheet

PR39MF21NSZ Sharp Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA CORP SHARP CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00
Configuration SINGLE SINGLE
Input Type DC
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Package Description PLASTIC, DIP-8
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
Forward Current-Max 0.05 A
On-State Current-Max 0.9 A

Compare D2W202LD18 with alternatives

Compare PR39MF21NSZ with alternatives