D2N201LF vs D2N201LG feature comparison

D2N201LF Nihon Inter Electronics Corporation

Buy Now Datasheet

D2N201LG KYOCERA Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NIHON INTER ELECTRONICS CORP KYOCERA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Control Voltage 10 V
Input Type DC
JESD-609 Code e0 e0
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Triac
Overall Height 20 mm
Overall Length 43 mm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 2

Compare D2N201LF with alternatives

Compare D2N201LG with alternatives