D2N102LG vs PR36MF21NIPF feature comparison

D2N102LG Nihon Inter Electronics Corporation

Buy Now Datasheet

PR36MF21NIPF Sharp Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP SHARP CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00
Control Voltage 18 V
Input Type DC
JESD-609 Code e0 e6
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Triac
Overall Height 20 mm
Overall Length 43 mm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Base Number Matches 2 1
Package Description LEAD FREE, PLASTIC, SMT, DIP-8
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE
Forward Current-Max 0.05 A
Isolation Voltage-Max 4000 V
Number of Elements 1
On-State Current-Max 0.6 A

Compare D2N102LG with alternatives

Compare PR36MF21NIPF with alternatives