D25PIR25C1LD
vs
D25PIR25C1LDD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0302
, 0302
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
2.5e-7 µF
2.5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
Length
0.762 mm
0.762 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
100%
100%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Non-Specified
Non-Specified
Packing Method
Waffle Pack
Positive Tolerance
100%
100%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0302
0302
Surface Mount
YES
YES
Temperature Characteristics Code
PI
PI
Temperature Coefficient
105ppm/Cel ppm/°C
105ppm/Cel ppm/°C
Terminal Shape
FLAT; ONE SURFACE
FLAT; ONE SURFACE
Width
0.635 mm
0.635 mm
Base Number Matches
1
1
Compare D25PIR25C1LD with alternatives
Compare D25PIR25C1LDD with alternatives