D25PGR45B5TX
vs
D25PGR45B5TDT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0302
, 0302
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4.5e-7 µF
4.5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.102 mm
0.102 mm
JESD-609 Code
e2
e2
Length
0.762 mm
0.762 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
22.2222%
22.2222%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR
Positive Tolerance
22.2222%
22.2222%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0302
0302
Surface Mount
YES
YES
Temperature Characteristics Code
PG
PG
Temperature Coefficient
22% ppm/°C
22% ppm/°C
Terminal Finish
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.635 mm
0.635 mm
Base Number Matches
1
1
Compare D25PGR45B5TX with alternatives
Compare D25PGR45B5TDT with alternatives