D25PGR35C5MXD
vs
D25PGR35C5PAT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 0302
|
, 0302
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
3.5e-7 µF
|
3.5e-7 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.102 mm
|
0.102 mm
|
JESD-609 Code |
e4
|
e4
|
Length |
0.762 mm
|
0.762 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
71.4286%
|
71.4286%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
71.4286%
|
71.4286%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0302
|
0302
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
PG
|
PG
|
Temperature Coefficient |
22% ppm/°C
|
22% ppm/°C
|
Terminal Finish |
Gold (Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Width |
0.635 mm
|
0.635 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR
|
|
|
|
Compare D25PGR35C5MXD with alternatives
Compare D25PGR35C5PAT with alternatives