D25PGR35A5TE vs D25PGR35A5PBT feature comparison

D25PGR35A5TE Knowles Capacitors

Buy Now Datasheet

D25PGR35A5PBT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0302 , 0302
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.5e-7 µF 3.5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
JESD-609 Code e2 e4
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 14.2857% 14.2857%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Positive Tolerance 14.2857% 14.2857%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0302 0302
Surface Mount YES YES
Temperature Characteristics Code PG PG
Temperature Coefficient 22% ppm/°C 22% ppm/°C
Terminal Finish Tin/Gold (Sn/Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.635 mm 0.635 mm
Base Number Matches 1 1

Compare D25PGR35A5TE with alternatives

Compare D25PGR35A5PBT with alternatives