D25P24A4GV00
vs
10090096-P256VLF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
TIN LEAD
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb)
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Manufacturer Series
D25P24A4GV00
Mixed Contacts
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Body Breadth
0.494 inch
Body Depth
0.283 inch
Body Length
2.088 inch
Body/Shell Style
RECEPTACLE
Contact Pattern
STAGGERED
Contact Resistance
40 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Insertion Force-Max
4.8928 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
SCREWLOCKS
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
NICKEL
Shell Material
STEEL
Terminal Length
0.126 inch
Terminal Pitch
2.7686 mm
Compare D25P24A4GV00 with alternatives