D25BT560L1MED
vs
D25BT560L1PEE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0302
, 0302
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Total Weight
0.507
0.51
Category CO2 Kg
3.7
3.7
CO2
1.8759000000000001
1.8870000000000002
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
6
5
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Capacitance
0.000056 µF
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
JESD-609 Code
e4
e4
Length
0.762 mm
0.762 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
15%
15%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
15%
15%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0302
0302
Surface Mount
YES
YES
Temperature Characteristics Code
BT
BT
Terminal Finish
Gold (Au)
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.635 mm
0.635 mm
Base Number Matches
1
1
CA Prop 65 Presence
YES
Compare D25BT560L1MED with alternatives
Compare D25BT560L1PEE with alternatives