D25BJ560L1SYD vs D25BJ560L1AX feature comparison

D25BJ560L1SYD Knowles Capacitors

Buy Now Datasheet

D25BJ560L1AX Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0302 , 0302
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000056 µF 0.000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 15% 15%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 15% 15%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0302 0302
Surface Mount YES YES
Temperature Characteristics Code BJ BJ
Terminal Shape FLAT FLAT
Width 0.635 mm 0.635 mm
Base Number Matches 1 1
Packing Method Waffle Pack

Compare D25BJ560L1SYD with alternatives

Compare D25BJ560L1AX with alternatives