D25BJ510B1TBT vs D25BJ510B1PBT feature comparison

D25BJ510B1TBT Knowles Capacitors

Buy Now Datasheet

D25BJ510B1PBT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0302 , 0302
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
JESD-609 Code e2 e4
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 0.1961% 0.1961%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 0.1961% 0.1961%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0302 0302
Surface Mount YES YES
Temperature Characteristics Code BJ BJ
Terminal Finish Tin/Gold (Sn/Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.635 mm 0.635 mm
Base Number Matches 1 1

Compare D25BJ510B1TBT with alternatives

Compare D25BJ510B1PBT with alternatives