D25BF6R2F1MDD
vs
D25BF6R2F1MDE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0302
, 0302
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000062 µF
0.0000062 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
JESD-609 Code
e4
e4
Length
0.762 mm
0.762 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0302
0302
Surface Mount
YES
YES
Temperature Characteristics Code
BF
BF
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.635 mm
0.635 mm
Base Number Matches
1
1
Compare D25BF6R2F1MDD with alternatives
Compare D25BF6R2F1MDE with alternatives