D25BF5R6L1TEE vs D25BF5R6L1TDT feature comparison

D25BF5R6L1TEE Knowles Capacitors

Buy Now Datasheet

D25BF5R6L1TDT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0302 , 0302
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.152 mm 0.152 mm
JESD-609 Code e2 e2
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 15% 15%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 15% 15%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0302 0302
Surface Mount YES YES
Temperature Characteristics Code BF BF
Terminal Finish Tin/Gold (Sn/Au) - with Nickel (Ni) barrier Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.635 mm 0.635 mm
Base Number Matches 1 1
Packing Method TR

Compare D25BF5R6L1TEE with alternatives

Compare D25BF5R6L1TDT with alternatives