D25BF180D5LDD vs D25BF180D5LXE feature comparison

D25BF180D5LDD Knowles Capacitors

Buy Now Datasheet

D25BF180D5LXE Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0302 , 0302
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 2.7778% 2.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Non-Specified Non-Specified
Positive Tolerance 2.7778% 2.7778%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0302 0302
Surface Mount YES YES
Temperature Characteristics Code BF BF
Terminal Shape FLAT; ONE SURFACE FLAT; ONE SURFACE
Width 0.635 mm 0.635 mm
Base Number Matches 1 1

Compare D25BF180D5LDD with alternatives

Compare D25BF180D5LXE with alternatives