D25BD180D1SAD
vs
D25BD180D1AEE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0302
, 0302
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000018 µF
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
Length
0.762 mm
0.762 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
2.7778%
2.7778%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
2.7778%
2.7778%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0302
0302
Surface Mount
YES
YES
Temperature Characteristics Code
BD
BD
Terminal Shape
FLAT
FLAT
Width
0.635 mm
0.635 mm
Base Number Matches
1
1
Compare D25BD180D1SAD with alternatives
Compare D25BD180D1AEE with alternatives