D25AP1006K21%B5 vs RK73H2BRTTEB6201F feature comparison

D25AP1006K21%B5 Vishay Intertechnologies

Buy Now Datasheet

RK73H2BRTTEB6201F KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KOA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Blister, 7 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 6200 Ω 6200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 1206
Additional Feature ANTI-SULFUR

Compare D25AP1006K21%B5 with alternatives

Compare RK73H2BRTTEB6201F with alternatives