D2425GP vs D2425KPH feature comparison

D2425GP Crydom Inc

Buy Now Datasheet

D2425KPH Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description PLASTIC PACKAGE-4 ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT UL APPROVED, VDE APPROVED
Configuration SINGLE COMPLEX
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 25 A 25 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1
Pbfree Code Yes
Forward Current-Max 0.012 A

Compare D2425GP with alternatives

Compare D2425KPH with alternatives